• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM201033R0801 Transformer mounts 160 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TM-C-DIN mounting bracket for DIN rail, max. 160VA

  • 160 VA

Technical specifications

Product type

Transformer mounts

160 VA

Content

1 pc(s)

Mounting type

DIN rail

Type

TM-C-DIN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324605 ABB 2CSM201033R0801 Transformer mounts 160 VA

User & Safety Instructions

User & Safety Instructions 2324605 ABB 2CSM201033R0801 Transformer mounts 160 VA

Description

Mounting bracket for mounting transformers of the TM series on DIN rail up to max. 160VA. Suitable for TM-C control transformers, TM-I isolating transformers and TM-S safety transformers.

This text is machine translated.

What kind of Mains Transformers are you looking for?