• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM204743R1801 Switch disconnector fuse with blown fuse indicator 3-pin 32 A 690 V 1 pc(s)

Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
32 A
Content
1 pc(s)
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Model

with blown fuse indicator

Duty class

gG

Nominal voltage

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324107 ABB 2CSM204743R1801 Switch disconnector fuse with blown fuse indicator 3-pin 32 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324107 ABB 2CSM204743R1801 Switch disconnector fuse with blown fuse indicator 3-pin 32 A 690 V 1 pc(s)

Description

E 90h fuse holders are suitable for protection against overload and short circuits. They are available as a simple 1P+N module and triple 3P+N module and are designed for use with cylindrical GG and fuse inserts. The housing is made of self-extinguishing material with high temperature resistance and the contact clips are made of silver-plated copper. E 90h fuse holders can be sealed or locked to ensure operator safety during maintenance. Versions with fuse break indicator enable the function of the fuse to be checked.

This text is machine translated.