• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM207203R0801 Control transformer 160 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TM-C160/115-230 Single-phase control transformer, 160VA, Sec. 115-230V AC

  • 160 VA

Technical specifications

Product type

Control transformer

No. of outputs

2 x

No. of inputs

1 x

160 VA

Width

100 mm

Height

89 mm

Dim

(W x H) 100 mm x 89 mm

Content

1 pc(s)

Type

TM-C160/115-230

100 mm

89 mm

90 mm

TRUE

Copper

IP00

FALSE

FALSE

FALSE

FALSE

FALSE

F

FALSE

160 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112534 ABB 2CSM207203R0801 Control transformer 160 VA

User & Safety Instructions

User & Safety Instructions 3112534 ABB 2CSM207203R0801 Control transformer 160 VA

Description

Single phase control transformer for continuous supply of control circuits, for example commands, signaling, interlocks, etc. Supply on the primary side with 230V/400V AC with a rated output depending on type from 50 VA to 2500 VA. Double secondary output with 12-24 V or 115-230 V and each full power tapping at all outputs. Tested according to CEI EN 61558-2-2.

This text is machine translated.

What kind of Mains Transformers are you looking for?