User & Safety Instructions 3785464 ABB 2CSM213536R1801 Torpedo fuse 10 A 1 pc(s)
Description
E 9F PV Series cylindrical fuses are used specifically for overcurrent protection of photovoltaic applications up to 1000 VDC. Thanks to the wide current range from 1 A to 30 A and the high rated voltage of 1000 V DC, the E 9F PV Ideal series is suitable for the protection of strings, frequency converters and OVR surge arresters in accordance with IEC 60269-6 Additional requirements for fuse links for the protection of solar photovoltaic energy generation systems .
E 9F PV Series cylindrical fuses are used specifically for overcurrent protection of photovoltaic applications up to 1000 VDC. Thanks to the wide current range from 1 A to 30 A and the high rated voltage of 1000 V DC, the E 9F PV Ideal series is suitable for the protection of strings, frequency converters and OVR surge arresters in accordance with IEC 60269-6 Additional requirements for fuse links for the protection of solar photovoltaic energy generation systems .