• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM220695R0721 PG socket incl. light, incl. lid IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

incl. light

incl. lid

Outlets

1

Nominal voltage

250 V

Mounting type

Recess-mount

Mounting depth

60

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322028 ABB 2CSM220695R0721 PG socket incl. light, incl. lid IP20

User & Safety Instructions

User & Safety Instructions 2322028 ABB 2CSM220695R0721 PG socket incl. light, incl. lid IP20

Description

Modular sockets allow the connection of devices, tools or electrical and electronic non-modular equipment in construction and industrial control panels. The product group contains standard versions and extended versions with additional features such as indicator lights and hinged lid. The sockets are available in different country standards.

This text is machine translated.