• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM236943R0801 Control transformer 2500 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TM-C2500/12-24 Control transformer Single Phase, 2500VA, Sec. 12-24V AC

  • 2500 VA

Technical specifications

Product type

Control transformer

No. of outputs

2 x

2500 VA

Width

200 mm

Height

191 mm

Dim

(W x H) 200 mm x 191 mm

Content

1 pc(s)

Type

TM-C2500/12-24

200 mm

191 mm

230 mm

FALSE

Copper

IP00

FALSE

FALSE

FALSE

FALSE

FALSE

F

FALSE

2500 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112554 ABB 2CSM236943R0801 Control transformer 2500 VA

User & Safety Instructions

User & Safety Instructions 3112554 ABB 2CSM236943R0801 Control transformer 2500 VA

Description

Single phase control transformer for continuous supply of control circuits, for example commands, signaling, interlocks, etc. Supply on the primary side with 230V/400V AC with a rated output depending on type from 50 VA to 2500 VA. Double secondary output with 12-24 V or 115-230 V and each full power tapping at all outputs. Tested according to CEI EN 61558-2-2.

This text is machine translated.

What kind of Mains Transformers are you looking for?