• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM251503R1801 Switch disconnector fuse with blown fuse indicator Suitable for Micro fuse 10.3 x 38 mm 1-pin 32 A 6

Product type
Switch disconnector fuse
Number of pins
1
Nominal current - rounded value
32 A
Content
1 pc(s)
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

1

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Model

with blown fuse indicator

Nominal voltage

690 V

Suitable for

Micro fuse 10.3 x 38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323196 ABB 2CSM251503R1801 Switch disconnector fuse with blown fuse indicator Suitable for Micro fuse 10.3 x 38 mm 1-pin 32 A 6

User & Safety Instructions

User & Safety Instructions 2323196 ABB 2CSM251503R1801 Switch disconnector fuse with blown fuse indicator Suitable for Micro fuse 10.3 x 38 mm 1-pin 32 A 6

Description

Fuse disconnect switch for 10.3 x 38 mm fuses for switching under load and protection against short circuit and overload. Housing made of self-extinguishing thermoplastic with high temperature resistance and contact clips made of silver-plated copper. E 90 Fuse circuit breakers can be sealed (in closed position) or closed (in open position). Compatible with S 200 series phase rails. With fuse break indicator.

This text is machine translated.