• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM257543R1801 Torpedo fuse Fuse size = 4 4 A 1 pc(s)

Product type
Torpedo fuse
Fuse size
4
Release characteristics
Quick response -F-
Nominal current - rounded value
4 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse

Fuse size

4

Release characteristics

Quick response -F-

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Duty class

gG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323648 ABB 2CSM257543R1801 Torpedo fuse Fuse size = 4 4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323648 ABB 2CSM257543R1801 Torpedo fuse Fuse size = 4 4 A 1 pc(s)

Description

E 9F GG fuses in combination with E90 fuse holders are the best way to protect against overload and short-circuit. The fast-acting tripping characteristic is ideal for protecting electronic components, transformers and electrical conductors. The E 9F GG safety holders are available in the sizes 10.3 x 38 mm and 14 x 51 mm.

This text is machine translated.