• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM259523R1801 Torpedo fuse 100 A 1 pc(s)

Product type
Torpedo fuse
Nominal current - rounded value
100 A
Content
1 pc(s)
Nominal current
100 A
Duty class
gG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Duty class

gG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320241 ABB 2CSM259523R1801 Torpedo fuse 100 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320241 ABB 2CSM259523R1801 Torpedo fuse 100 A 1 pc(s)

Description

E 9F GG cylindrical fuses for fuse holders and switch disconnectors. The cylindrical fuses of the GG operating class are suitable for standard applications for the protection of electronic devices and lines. The fuses are available in all common sizes (8.5 x 31.5 mm, 10.3 x 38 mm, 14 x 51 mm and 22 x 58 mm) in currents from 1 A to 125 A.

This text is machine translated.