• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM277572R1801 Circuit breaker 1-pin 125 A 690 V 1 pc(s)

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
125 A
Content
1 pc(s)
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Content

1 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319416 ABB 2CSM277572R1801 Circuit breaker 1-pin 125 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319416 ABB 2CSM277572R1801 Circuit breaker 1-pin 125 A 690 V 1 pc(s)

Description

The E 90 50/125 fuse disconnectors are specifically designed for industrial circuit protection where currents between 50 and 125 amps are present. It can be used for any type of 14 x 51 and 22 x 58 mm cylindrical fuse. The E 90 50/125 fuse holders can be locked in the open position with a padlock and in the closed position with a seal to guarantee the safety of operators during maintenance. Versions with fuse break indicator (LED) enable the function of the fuse to be checked.

This text is machine translated.