• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSM401043R0811 Bell transformer 40 V 1.7 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

40 V

Max. nominal current

1.7 A

Height

58 mm

Length

44 mm

87.5

85 mm

58 mm

TRUE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318234 ABB 2CSM401043R0811 Bell transformer 40 V 1.7 A

User & Safety Instructions

User & Safety Instructions 2318234 ABB 2CSM401043R0811 Bell transformer 40 V 1.7 A

Description

These transformers are conditionally short-circuit proof. They are equipped with a thermal protection device that automatically restores power when the transformer has cooled down sufficiently. They are ideal for the continuous power supply of measuring devices, electronic auxiliary devices (e.g. Measurement, video door entry systems, BUS communication) and circuits with low voltages (SELV) for bathrooms and showers, lighting, wells, electro-medical devices and the like.

This text is machine translated.