• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR252101R1635 RCBO 63 A 0.03 A

Product type
RCBO
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Switch-off capacity
6.000 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

B

Differential current rating

0.03 A

Dim

(W x H) 70 mm x 93 mm

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Switch-off capacity

6.000 A

Width

70 mm

Height

93 mm

70 mm

93 mm

69 mm

63 A

B

30 mA

1

2

6 kA

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118945 ABB 2CSR252101R1635 RCBO 63 A 0.03 A

Description

FI/LS combinations (RCBOs) offer personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They protect 1P+N, 2P, 3P+N or 4P circuits against overload and short-circuit currents, protection against sinusoidal AC currents and pulsating currents with a smooth DC fault current share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with product standard IEC/EN 61009-1 (VDE 0664-20). They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS200 ready for worldwide use. Rated switching capacity ICN = 6,000 A according to IEC/EN 61009-1 (VDE 0664-20) for RCDs (residual current circuit breakers) in residential and similar applications, ICU = 10 kA according to IEC/EN 60947-2 (VDE 0660-101) for MCBs (LS) in industrial applications. RCBO DS200 type A is 2-/4-pin protected (LS), 2-/4-pin switching.

This text is machine translated.