• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR254101R1254 RCBO 0.03 A

Product type
RCBO
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
Dim
(W x H x D) 105 x 93 x 69 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 105 x 93 x 69 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Width

105 mm

Height

93 mm

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320707 ABB 2CSR254101R1254 RCBO 0.03 A

Description

FI/LS combinations (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of 1P+N, 2P, 3P+N or 4P circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 61009-1 (VDE 0664-20). Applications include domestic, commercial and industrial applications. The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the DS200 fit for worldwide use. Rated switching capacity ICN = 6,000 A according to IEC/EN 61009-1 (VDE 0664-20) for RCDs (residual current protective devices) in residential and similar applications, ICU = 10 kA according to IEC/EN 60947-2 (VDE 0660-101) for MCBs (LS) in industrial applications. RCBO DS200 type A is protected from 2-/4-pole (LS), switching from 2-/4-pole.

This text is machine translated.