

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.03 A
Grey
1 pc(s)
20 A
20 A
6 kA
AC
17.6 mm
20 A
240 V
B
500 V
0.03 A
A
3
3
2
1
3.66 W
50 Hz
IP20
1
TRUE
6 kA
1.5-16 mm²
1.5-10 mm²
FALSE
FALSE
1
FALSE
4
6 kA
Undelayed
6 kA
yes
Datasheet 3118963 ABB 2CSR255163R1205 RCBO 20 A 0.03 A