• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR255163U1104 RCBO 10 A 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

240 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6 kA

AC

17.6 mm

10 A

240 V

C

500 V

0.03 A

A

3

3

2

1

50 Hz

IP20

1

TRUE

6 kA

1.5-16 mm²

1.5-10 mm²

FALSE

FALSE

1

FALSE

4 kV

6 kA

Undelayed

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118964 ABB 2CSR255163U1104 RCBO 10 A 0.03 A

User & Safety Instructions

User & Safety Instructions 3118964 ABB 2CSR255163U1104 RCBO 10 A 0.03 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 10 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. It meets the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21).
They are used in domestic, commercial and industrial applications. The compact design of the DS301C FI/LS is optimally suitable for use in power distribution systems, in which there is less space available. The series is with 30 mA differential fault current and a B or C trigger characteristic.
Rated switching capacity according to IEC/EN 61009 ICN = 6 kA.
RCBO DS301C A type A is 1-pin protected (LS), 2-pin switching.

This text is machine translated.