• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR255165R1105 RCBO 10 A 0.03 A 230 V

1/3
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6 kA

Nominal voltage

230 V

Type

undelayed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786061 ABB 2CSR255165R1105 RCBO 10 A 0.03 A 230 V

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. It meets the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21). They are used in domestic and commercial applications. The compact design of the DSX301C FI/LS is optimally suitable for use in power distribution systems, in which there is less space available. The series is with 30 mA differential fault current and a B or C trigger characteristic. Their patented connection terminals with push-in technology ensures simple and safe contact and handling. Cables of up to 2 x 4 mm² can be connected to the upper push-in terminal on the output side. On the input side, the PSX phase rails can be used for cross-wiring. For the infeed, conductor cross-sections of up to 10 mm² can be connected directly to the device via the screw terminal in protection class IP20. For better visibility when feeding in, the terminal opening of the screw terminal is above the flexible terminal for the phase rail. Rated switching capacity according to IEC/EN 61009 ICN = 6 kA. RCBO DSX301C A type A is 1-pin protected (LS), 2-pin switching.

This text is machine translated.