

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
K
0.03 A
1 pc(s)
16 A
16 A
6 kA
69 mm
AC
69 mm
16 A
240 V
K
500 V
0.03 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
6 kA
yes
Datasheet 3118993 ABB 2CSR255180R1167 RCBO 16 A 0.03 A