

240 V
RCBO
2
C
0.03 A
Grey
1 pc(s)
25 A
25 A
RCD (all types of current)
6 kA
AC
69 mm
25 A
240 V
C
500 V
0.03 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 3118997 ABB 2CSR255180R1254 RCBO RCD (all types of current) 25 A 0.03 A