

240 V
RCBO
2
B
0.03 A
1 pc(s)
25 A
25 A
RCD (all types of current)
6 kA
AC
69 mm
25 A
240 V
B
500 V
0.1 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
6 kA
yes
Datasheet 3119017 ABB 2CSR255180R2255 RCBO RCD (all types of current) 25 A 0.03 A