

240 V
RCBO
2
C
0.03 A
Grey
1 pc(s)
16 A
16 A
RCD (all types of current)
6 kA
AC
73 mm
16 A
230 V
C
500 V
0.3 A
A
3
3
2
2
45 W
50/60 Hz
IP20
1
TRUE
10 kA
1-25 mm²
1-25 mm²
FALSE
-25-55 °C
FALSE
2
FALSE
4
6 kA
Undelayed
6 kA
yes
Datasheet 3119038 ABB 2CSR255180R3164 RCBO RCD (all types of current) 16 A 0.03 A