

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
C
1 pc(s)
25 A
25 A
6 kA
AC
69 mm
25 A
240 V
C
500 V
0.3 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 3119044 ABB 2CSR255180R3254 RCBO 25 A