

230 V
RCBO
2
C
0.03 A
1 pc(s)
40 A
40 A
RCD (all types of current)
6 kA
AC
35 mm
40 A
230 V
C
500 V
0.03 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
0.75-25 mm²
0.75-16 mm²
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 3119084 ABB 2CSR255188R1404 RCBO RCD (all types of current) 40 A 0.03 A