• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR255188R1407 RCBO 40 A

Product type
RCBO
Number of pins
2
Release characteristics
K
Nominal current - rounded value
40 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

K

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

6 kA

AC

35 mm

40 A

230 V

K

500 V

0.03 A

A

3

3

2

2

50/60 Hz

IP20

1

TRUE

10 kA

0.75-25 mm²

0.75-16 mm²

FALSE

-25-55 °C

FALSE

2

FALSE

4 kV

6 kA

Undelayed

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119086 ABB 2CSR255188R1407 RCBO 40 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). They meet the product standards IEC/EN 61009-1, IEC/EN 61009-2-1.
The regulations according to DIN EN 45545 (fire and smoke protection standard) R22-R26 and category 1 - class A and class B according to IEC 61373 (shock and vibration resistance) make the DS201 A T fit for use in rail vehicles.
The extensive range of accessories offers you everything that you need WAS for your installation tasks.
The approvals are: CCC (China), EAC (Russia), RCM (Australia).
Rated switching capacity according to IEC/EN 61009 ICN = 6 kA (according to industry standard IEC/EN 60947-2 ICU = 10 kA).
RCBO DS201 A T (Traction) Type A is 1-pin protected (LS), 2-pin switching.

This text is machine translated.