• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR255488R1164 RCBO RCD (all types of current) 16 A 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

RCD (all types of current)

Switch-off capacity

6 kA

AC

35 mm

16 A

230 V

C

500 V

0.03 A

Other

3 kA

3

3

2

2

50/60 Hz

IP20

1

TRUE

10 kA

0.75-25 mm²

0.75-16 mm²

FALSE

-25-55 °C

FALSE

2

FALSE

4 kV

6 kA

Short-time delayed

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119117 ABB 2CSR255488R1164 RCBO RCD (all types of current) 16 A 0.03 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤30 mA) and fire protection (with IΔn ≤300 mA). They meet the product standards IEC/EN 61009-1, IEC/EN 61009-2-1.
The regulations according to DIN EN 45545 (fire and smoke protection standard) R22-R26 and category 1 - class A and class B according to IEC 61373 (shock and vibration resistance) make the DS201 AT fit for use in rail vehicles.
The extensive range of accessories offers you everything that you need WAS for your installation tasks.
The approvals are: CCC (China), EAC (Russia), RCM (Australia).
Optimal compromise between safety and operating continuity, thanks to the immunity with surge current stability (surge current form 8/20 μs) = 3,000 A against unwanted triggering and 10 ms short delay.
Rated switching capacity according to IEC/EN 61009 ICN = 6 kA (according to industry standard IEC/EN 60947-2 ICU = 10 kA).
RCBO DS201 AT (Traction) Type A is 1-pin protected (LS), 2-pin switching.

This text is machine translated.