

415 V
RCBO
4
B
0.03 A
1 pc(s)
8 A
8 A
3-phase
6.000 A
AC
69 mm
8 A
415 V
B
500 V
0.3 A
A
3
3
2
4
50/60 Hz
IP2X
3
TRUE
10 kA
25-25 mm²
1-25 mm²
TRUE
-25-55 °C
FALSE
4
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 3119136 ABB 2CSR256140R3085 RCBO 3-phase 8 A 0.03 A