

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
4
B
0.3 A
Grey
1 pc(s)
6 kA
69 mm
AC
73 mm
16 A
400 V
B
500 V
0.3 A
3
3
2
4
10 W
IP2X
3
TRUE
25-25 mm²
1-25 mm²
-25-55 °C
FALSE
4
4
yes
Datasheet 2322856 ABB 2CSR256140R3165 RCBO 4-pin 0.3 A
User & Safety Instructions 2322856 ABB 2CSR256140R3165 RCBO 4-pin 0.3 A