• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR256440R2204 RCBO 20 A 0.1 A 415 V

1/3
Product type
RCBO
Number of pins
4
Differential current rating
0.1 A
Nominal current - rounded value
20 A
Switch-off capacity
6 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

With locking device and false release protection

Product type

RCBO

Number of pins

4

Differential current rating

0.1 A

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Switch-off capacity

6 kA

Nominal voltage

415 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786070 ABB 2CSR256440R2204 RCBO 20 A 0.1 A 415 V

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They provide protection from three single-phase or three-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC fault current share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with I?n = 30 mA) and fire protection (with I?n = 300 mA). They comply with product standard IEC/EN 61009-1 (VDE 0664-20). They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS203NC fit for the worldwide use. Rated switching capacity ICN = 6,000 A according to IEC/EN 61009-1 (VDE 0664-20) for RCDs (residual current circuit breakers) in residential and similar applications, ICU = 10 kA according to IEC/EN 60947-2 (VDE 0660-101) for MCBs (LS) in industrial applications. RCBO DS203NC A type A is 3-pin protected (LS), 4-pin switching and can be used in three-phase networks with or without N-wire. Type A AP-R: Optimal compromise between safety and operating continuity thanks to interference immunity with surge current stability (surge current form 8/20 µs) = 3,000 A against unwanted triggering and 10 ms short delay.

This text is machine translated.