• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR256440R3324 RCBO 3-phase 32 A 0.03 A

Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

415 V

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Model

3-phase

Switch-off capacity

10 kA

AC

69 mm

32 A

415 V

C

500 V

0.3 A

A

3 kA

3

3

2

4

50/60 Hz

IP2X

3

TRUE

10 kA

25-25 mm²

1-25 mm²

TRUE

-25-55 °C

FALSE

4

TRUE

4 kV

6 kA

Short-time delayed

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119153 ABB 2CSR256440R3324 RCBO 3-phase 32 A 0.03 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They provide protection from three single-phase or three-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC fault current share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with product standard IEC/EN 61009-1 (VDE 0664-20). They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS203NC fit for the worldwide use.
Rated switching capacity ICN = 6,000 A according to IEC/EN 61009-1 (VDE 0664-20) for RCDs (residual current circuit breakers) in residential and similar applications, ICU = 10 kA according to IEC/EN 60947-2 (VDE 0660-101) for MCBs (LS) in industrial applications.
RCBO DS203NC A type A is 3-pole protected (LS), 4-pole switching and can be used in three-phase networks with or without N-conductor.
Type A AP-R: Optimal compromise between safety and operating continuity thanks to interference immunity with surge current stability (surge current form 8/20 μs) = 3,000 A against unwanted triggering and 10 ms short delay.

This text is machine translated.