• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR275180R0164 RCBO 1-phase 16 A 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

240 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

1-phase

Switch-off capacity

10 kA

AC

69 mm

16 A

240 V

C

500 V

0.01 A

A

3

3

2

2

50/60 Hz

IP20

1

TRUE

15 kA

FALSE

-25-55 °C

FALSE

2

FALSE

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119157 ABB 2CSR275180R0164 RCBO 1-phase 16 A 0.03 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up
To 6 mA against ground. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with IΔn ≤ 300 mA). It meets the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21).
They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS201 ready for worldwide use.
Rated switching capacity according to IEC/EN 61009 ICN = 10 kA.
RCBO DS201 MA Type A is 1-pin protected (LS), 2-pin switching.

This text is machine translated.