

240 V
RCBO
2
C
0.03 A
1 pc(s)
16 A
16 A
RCD (all types of current)
10 kA
AC
69 mm
16 A
240 V
C
500 V
0.3 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
15 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 3119204 ABB 2CSR275180R3164 RCBO RCD (all types of current) 16 A 0.03 A