Datasheet 3119222 ABB 2CSR275189R1165 RCBO 1-phase 16 A
Description
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection in sinusoidal Alternating currents and pulsating currents with a smooth DC-fault current-proportion of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. They are mainly used in commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The DS201 MA 110V series has no VDE approval and is particularly applicable to 110 V AC to 230 V AC applications. They meet the product standards IEC 61009-1, IEC 61009-2-1. THE APPROVALS ARE: CCC (CN), ABS (USA), DNV (DE), RINA (IT), RMRS (RU), Lloyd's Register (GB). Rated switching capacity according to IEC/EN 61009 ICN = 10 kA. RCBO DS201 MA 110V type A is 1-pin protected (LS), 2-pin switching.
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection in sinusoidal Alternating currents and pulsating currents with a smooth DC-fault current-proportion of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. They are mainly used in commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The DS201 MA 110V series has no VDE approval and is particularly applicable to 110 V AC to 230 V AC applications. They meet the product standards IEC 61009-1, IEC 61009-2-1. THE APPROVALS ARE: CCC (CN), ABS (USA), DNV (DE), RINA (IT), RMRS (RU), Lloyd's Register (GB). Rated switching capacity according to IEC/EN 61009 ICN = 10 kA. RCBO DS201 MA 110V type A is 1-pin protected (LS), 2-pin switching.