

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
C
1 pc(s)
20 A
20 A
1-phase
10 kA
AC
69 mm
20 A
240 V
C
500 V
0.03 A
A
3
2
2
50/60 Hz
IP20
1
TRUE
15 kA
FALSE
-25-55 °C
FALSE
2
FALSE
10 kA
yes
Datasheet 3119223 ABB 2CSR275189R1204 RCBO 1-phase 20 A