• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSR275580R1104 RCBO for mixed frequency bands 10 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Nominal current - rounded value
10 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

240 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Model

for mixed frequency bands

Switch-off capacity

10 kA

AC

69 mm

10 A

240 V

C

500 V

0.03 A

F

0 kA

3

3

2

2

50/60 Hz

IP20

1

TRUE

15 kA

FALSE

-25-55 °C

FALSE

2

FALSE

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119262 ABB 2CSR275580R1104 RCBO for mixed frequency bands 10 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 10 mA against earth. Fault protection (protection in case of indirect contact), additional protection and fire protection. It meets product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21), DIN EN 62423 (VDE 0664-40).
They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks.
Optimal compromise between safety and operating continuity, thanks to the immunity with surge current stability (surge current form 8/20 μs) = 3,000 A against unwanted triggering and 10 ms short delay. The DS201 MF are mix frequency sensitive specially for single-phase electronic consumers with frequency converters, with a frequency range of 1 - 1,000 Hz for detecting the residual current.
Rated switching capacity according to IEC/EN 61009 ICN = 10 kA.
RCBO DS201 MF Type F is 1-pin protected (LS), 2-pin switching.

This text is machine translated.