

240 V
RCBO
2
C
0.01 A
1 pc(s)
16 A
16 A
for mixed frequency bands
10 kA
AC
69 mm
16 A
240 V
C
500 V
0.03 A
F
0 kA
3
3
2
2
50/60 Hz
IP20
1
TRUE
15 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 3119266 ABB 2CSR275580R1164 RCBO for mixed frequency bands 16 A 0.01 A