User & Safety Instructions 3786089 ABB 2CSR772140R0165 RCBO 16 A 0.01 A 230 V
Description
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with I?n = 30 mA) and fire protection (with I?n = 300 mA). It meets the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21). They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS202CR fit for the worldwide use. For 50 Hz networks with 2 phase 230 V AC (without N-conductor) or mobile distribution via earthing contact plug (1P+N), such as: Caravan applications. Rated switching capacity according to IEC/EN 61009 ICN = 10 kA. RCBO DS202CR MA type A is 2-pin protected (LS), 2-pin switching.
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with a smooth DC-fault share of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with I?n = 30 mA) and fire protection (with I?n = 300 mA). It meets the product standards IEC/EN 61009-1 (VDE 0664-20), IEC/EN 61009-2-1 (VDE 0664-21). They are used in domestic, commercial and industrial applications. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the DS202CR fit for the worldwide use. For 50 Hz networks with 2 phase 230 V AC (without N-conductor) or mobile distribution via earthing contact plug (1P+N), such as: Caravan applications. Rated switching capacity according to IEC/EN 61009 ICN = 10 kA. RCBO DS202CR MA type A is 2-pin protected (LS), 2-pin switching.