• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSS200911R0006 S2C-UA 400 AC Undervoltage release 1 pc(s)

EAN:
Part number:
Item no:
Product type
Undervoltage release
Content
1 pc(s)
Type
S2C-UA 400 AC
Rated voltage
400 V
Installed at the factory
FALSE
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Undervoltage release

Content

1 pc(s)

Type

S2C-UA 400 AC

400 V

FALSE

18

1

Miniature circuit breaker (MCB)

Under voltage coil

AC

0

0

0

FALSE

45 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123650 ABB 2CSS200911R0006 S2C-UA 400 AC Undervoltage release 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3123650 ABB 2CSS200911R0006 S2C-UA 400 AC Undervoltage release 1 pc(s)

Description

Undervoltage release function: Protection of the load in case of a voltage drop, positive safety (device switches when voltage is interrupted), can be used for emergency off circuits with normally closed contact. Suitable for S200 circuit breakers, FI circuit breakers F200 A to 100 A, F200 B to 63 A and FI/LS switches DS201/DS202C /DS203NC (with SN201-IH coupling module/auxiliary switch for DS203NC) and FI/LS combinations DS200 (DDA200 + S200) as well as SD200 switch disconnectors.

This text is machine translated.