

Circuit breaker
2
B
20 A
20 A
1 pc(s)
230 V
IP40
AC/DC
76 mm
20 A
230 V
0-50 MHz
B
500 V
3
3
2
1
FALSE
4.8 W
IP20
1
TRUE
0-16 mm²
0-10 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 3119281 ABB 2CSS255101R0205 SN201 B20 Circuit breaker 20 A 230 V
User & Safety Instructions 3119281 ABB 2CSS255101R0205 SN201 B20 Circuit breaker 20 A 230 V