

Circuit breaker
2
C
25 A
25 A
Grey
1 pc(s)
230 V
IP40
AC/DC
76 mm
25 A
230 V
0-50 MHz
C
500 V
3
3
2
1
FALSE
4.4 W
IP40
1
TRUE
0-16 mm²
0-10 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 3119282 ABB 2CSS255101R0254 SN201 C25 Circuit breaker 25 A 230 V
User & Safety Instructions 3119282 ABB 2CSS255101R0254 SN201 C25 Circuit breaker 25 A 230 V