• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSS275101R0065 SN201 M-B6 Circuit breaker 2-pin

Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Content
1 pc(s)
Depth
69 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Depth

69 mm

AC/DC

69 mm

6 A

230 V

0-50 MHz

B

500 V

3

3

2

1

FALSE

2.3 W

IP20

1

TRUE

0-16 mm²

0-10 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318924 ABB 2CSS275101R0065 SN201 M-B6 Circuit breaker 2-pin

User & Safety Instructions

User & Safety Instructions 2318924 ABB 2CSS275101R0065 SN201 M-B6 Circuit breaker 2-pin

Description

The SN201 series circuit breakers switch phase and neutral conductors in a division unit to protect the circuit against overload and short-circuit. They comply with the construction regulations IEC/EN 60898-1.

This text is machine translated.