• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSS275101R0105 SN201 M B10 Circuit breaker 10 A 230 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
10 A
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Nominal current - rounded value

10 A

Nominal current

10 A

Content

1 pc(s)

Nominal voltage

230 V

IP40

AC/DC

69 mm

10 A

230 V

0-50 MHz

B

500 V

3

3

2

1

FALSE

1.9 W

IP20

1

TRUE

0-16 mm²

0-10 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119290 ABB 2CSS275101R0105 SN201 M B10 Circuit breaker 10 A 230 V

User & Safety Instructions

User & Safety Instructions 3119290 ABB 2CSS275101R0105 SN201 M B10 Circuit breaker 10 A 230 V

Description

The SN201 series circuit breakers switch phase and neutral conductor in a division unit to protect the circuit against overload and short circuit. They comply with the building regulations IEC/EN 60898-1.

This text is machine translated.