• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSS275101R0255 SN201 M B25 Circuit breaker 25 A 230 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
25 A
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Nominal current - rounded value

25 A

Nominal current

25 A

Content

1 pc(s)

Nominal voltage

230 V

IP40

AC

69 mm

25 A

230 V

50-60 Hz

B

500 V

3

3

2

1

FALSE

IP40

1

TRUE

1-16 mm²

1-10 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119294 ABB 2CSS275101R0255 SN201 M B25 Circuit breaker 25 A 230 V

User & Safety Instructions

User & Safety Instructions 3119294 ABB 2CSS275101R0255 SN201 M B25 Circuit breaker 25 A 230 V

Description

The SN201 series circuit breakers switch phase and neutral conductor in a division unit to protect the circuit against overload and short circuit. They comply with the building regulations IEC/EN 60898-1.

This text is machine translated.