• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB802400R1000 OVR PV T2 40-1000 Surge protection 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection

Leakage current

20 kA

Nominal voltage

1000 V DC

Manufacturer part #

2CTB802400R1000

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

2

3 modular spacing

3 kV

1000 V

20 kA

1000 V

TRUE

None

1000 V

IP20

1000 V

FALSE

35 mm²

25 mm²

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

40 kA

10 kA

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115704 ABB 2CTB802400R1000 OVR PV T2 40-1000 Surge protection 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115704 ABB 2CTB802400R1000 OVR PV T2 40-1000 Surge protection 20 kA 1 pc(s)

Description

Surge protection OVR PV T2 protects electrical systems against overvoltage. They are tested according to IEC 61643-31, DIN EN 50539-11 and UL 1449 5th Ed type 2. The status of the surge protector is indicated by a function display. OVR with TELESIGNAL "TS" are optionally equipped with a potential-free changeover contact and can send the jams, for example to a monitoring system. The application is particularly on the DC-side of photovoltaic systems.

This text is machine translated.