• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB803882R1100 OVR T2 N1 40-350 P Surge protection 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection

Leakage current

20 kA

Nominal voltage

230 V AC

Manufacturer part #

2CTB803882R1100

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

2

2 modular spacing

1.5 kV

350 V

20 kA

230 V

TRUE

1.25 kV

Optic

420 V

IP20

1.4 kV

FALSE

25 mm²

16 mm²

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

TRUE

20 kA

100 kA

125 A

FALSE

125 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119317 ABB 2CTB803882R1100 OVR T2 N1 40-350 P Surge protection 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119317 ABB 2CTB803882R1100 OVR T2 N1 40-350 P Surge protection 20 kA 1 pc(s)

Description

Surge protection devices SPD type 2 with the thermal monitoring QUICKSAFE® are for protection against indirect lightning effects and with switching surges. They will be installed as close as possible to the feed point of the electrical system. All OVR T2 consists of a base part and an interchangeable protective module. They are equipped with a mechanical function display and the TS variants with a potential-free change-over contact. They are compatible with the System PRO M compact series and can be connected via phase rails. Mainly used in sub-distributions and final circuits.

This text is machine translated.