

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge protection
20 kA
230 V AC
2CTB803883R2500
1 pc(s)
DIN rail (top hat rail) 35 mm
TRUE
3
3 modular spacing
1.5 kV
350 V
20 kA
230 V
TRUE
Optic
420 V
IP20
FALSE
25 mm²
16 mm²
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
20 kA
100 kA
125 A
FALSE
125 A
FALSE
yes
Datasheet 3119319 ABB 2CTB803883R2500 OVR T2 3L 40-350 P Surge protection 20 kA 1 pc(s)
User & Safety Instructions 3119319 ABB 2CTB803883R2500 OVR T2 3L 40-350 P Surge protection 20 kA 1 pc(s)