• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB803973R1100 OVR T2 3N 40-275 P QS Module (built-in) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Module (built-in)

Manufacturer part #

2CTB803973R1100

Factory colour

Multicolour

Dim

(W x H x D) 100 x 100 x 150 mm

Width

100 mm

Height

100 mm

Depth

150 mm

Content

1 pc(s)

Voltage

230 V

Weight

500 g

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318420 ABB 2CTB803973R1100 OVR T2 3N 40-275 P QS Module (built-in) 1 pc(s)

Description

Surge protection devices SPD type 2 with QUICKSAFE® thermal monitoring are designed to protect against indirect lightning and switching surges. They will be installed as close as possible to the electrical system's point of contact. All OVR T2 consist of a basic part and a replaceable protection module. They are equipped with a mechanical function display and the TS variants with a potential-free changeover contact. They are compatible with the System Pro M compact series and can be moved over phase rails. Main application in sub-distributions and end circuits.

This text is machine translated.