

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Replacement module
20 kA
1000 V DC
2CTB812050R1000
1 pc(s)
DIN rail (top hat rail) 35 mm
FALSE
2
3 modular spacing
3.8 kV
1100 V
20 kA
1000 V
TRUE
3.8 kV
None
1000 V
IP20
1000 V
3.8 kV
FALSE
35 mm²
25 mm²
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20 kA
11 kA
10 A
FALSE
FALSE
yes
Datasheet 3119327 ABB 2CTB812050R1000 OVR PV T1-T2 5-100 Replacement module 20 kA 1 pc(s)
User & Safety Instructions 3119327 ABB 2CTB812050R1000 OVR PV T1-T2 5-100 Replacement module 20 kA 1 pc(s)