

Surge protection
20 kA
495 V DC
2CTB815704R4100
1 pc(s)
DIN rail (top hat rail) 35 mm
FALSE
1
1 modular spacing
1.8 kV
440 V
20 kA
400 V
495 V
TRUE
1.8 kV
Optic
560 V
IP20
0 V
1.8 kV
TRUE
35 mm²
25 mm²
FALSE
TRUE
TRUE
FALSE
TRUE
TRUE
FALSE
TRUE
20 kA
100 kA
160 A
FALSE
160 A
FALSE
yes
Datasheet 3119348 ABB 2CTB815704R4100 OVR T2 40-440S P Q Surge protection 20 kA 1 pc(s)
User & Safety Instructions 3119348 ABB 2CTB815704R4100 OVR T2 40-440S P Q Surge protection 20 kA 1 pc(s)