

Lightning conductor
230 V AC
2CTB815710R0700
1 pc(s)
Piece
DIN rail (top hat rail) 35 mm
12.5 kA
4
4 modular spacing
0.8 kV
TRUE
275 V
230 V
Type 1 + 2
1.4 kV
Optic
IP20
1.4 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
1.5 kV
-1 A
-1 A
FALSE
FALSE
yes
Datasheet 3119370 ABB 2CTB815710R0700 OVR T1-T2 3N 12.5- Lightning conductor Piece 1 pc(s)
User & Safety Instructions 3119370 ABB 2CTB815710R0700 OVR T1-T2 3N 12.5- Lightning conductor Piece 1 pc(s)