• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB815710R1800 OVR T1-T2 3L 12.5-275s P QS Surge arrester 12.5 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

12.5 kA

IP20

Manufacturer part #

2CTB815710R1800

Dim

(W x H x D) 195 x 394 x 237 mm

Width

195 mm

Height

394 mm

Depth

237 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324576 ABB 2CTB815710R1800 OVR T1-T2 3L 12.5-275s P QS Surge arrester 12.5 kA 1 pc(s)

Description

Combined lightning and overvoltage protection device SPD type 1+2, for protection of low-voltage consumer systems against lightning currents and overvoltages. Tested SPD type 1 and type 2 according to DIN EN 61643-11. The devices can be used for use as overvoltage protection device according to VDE 0100 part 443 and part 534, as well as in the context of the lightning protection zone concept. The devices are compatible with the System Pro M compact series. The SPD with "TS" is optionally equipped with a potential-free changeover contact. The variants with "reserve varistor" (s) offer additional protection of the system by ensuring that the surge arrester is not completely disconnected from the mains at the end of its service life, but that an additional smaller varistor still guarantees basic protection and that the system is protected until the surge arrester is replaced.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?