There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lightning conductor
40 mm busbar
230 V AC
2CTB815799R1500
Multicolour
1 pc(s)
Piece
3
DIN rail (top hat rail) 35 mm
25 kA
3
1 modular spacing
1.5 kV
FALSE
25 kA
255 V
230 V
Type 1 + 2
1.5 kV
IP30
1500 kV
FALSE
50 mm²
35 mm²
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
-1 A
-1 A
FALSE
FALSE
yes
Datasheet 3115711 ABB 2CTB815799R1500 OVR ZP T1-T2 3N 25 Lightning conductor Surge protection for: 40 mm busbar Piece 1 pc(s)
User & Safety Instructions 3115711 ABB 2CTB815799R1500 OVR ZP T1-T2 3N 25 Lightning conductor Surge protection for: 40 mm busbar Piece 1 pc(s)